Single inverter buffer/driver featuring open-drain outputs, designed for low-power CMOS applications. Operates with a supply voltage range of 800mV to 3.6V, offering a quiescent current of 500nA. Provides a low-level output current of 4mA with a propagation delay of 10.5ns. This surface-mount component is packaged in SC format, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G06DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G06DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
