The SN74AUP1G06DPWR is an industrial-grade inverter logic IC with a supply voltage range of 1.2V to 3.6V. It features a 5-pin HVBCC package and operates over a temperature range of -40°C to 85°C. This device has a propagation delay of 19.3 ns and a maximum output current of 4 μA. The SN74AUP1G06DPWR is suitable for use in a variety of applications requiring high-speed and low-power logic functions.
Sign in to ask questions about the Texas Instruments SN74AUP1G06DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G06DPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | INVERTER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 19.3 |
| Max I(ol) | 0.004 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUP1G06DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.