CMOS 1-input inverter gate, part of the 74AUP series, offers a single circuit with one input and one output. Operating with a minimum supply voltage of 800mV and a maximum of 3.6V, this surface-mount component features a propagation delay of 10.5ns and a turn-on delay time of 19.3ns. It supports a low-level output current of 4mA and exhibits a quiescent current of 500nA. Packaged in a SOT-553 (PDSO5) plastic case, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G06DRLRG4 technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
No datasheet is available for this part.