
Single buffer/driver IC featuring open-drain outputs, designed for low-power CMOS applications. Operates from 0.8V to 3.6V supply voltage with a maximum output current of 4mA. This surface-mount component offers a propagation delay of 6.7ns and a quiescent current of 500nA. Suitable for operation across a wide temperature range of -40°C to 85°C, packaged in a 5-SOT-23.
Sign in to ask questions about the Texas Instruments SN74AUP1G07DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G07DBVT technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
