CMOS buffer gate IC, featuring a single input and single output with non-inverting logic. Operates with a supply voltage range of 800mV to 3.6V, offering a low quiescent current of 500nA. Delivers a low-level output current of 4mA with a propagation delay of 14.4ns. Packaged in a 5-pin SOT-23 surface-mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G07DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G07DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.