
Single buffer/driver IC featuring open-drain outputs, designed for low-power CMOS applications. Operates with a supply voltage range of 800mV to 3.6V, offering a quiescent current of 500nA. This surface-mount component, packaged in SC, supports a single input and output with a propagation delay of 14.4ns. Suitable for a wide temperature range from -40°C to 85°C, it provides 4mA of low-level output current.
Sign in to ask questions about the Texas Instruments SN74AUP1G07DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G07DCKRE4 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
