CMOS buffer gate IC, featuring a single non-inverting input and output. Operates with a supply voltage range of 0.8V to 3.6V, offering a low quiescent current of 500nA. This surface-mount component, packaged in SOT-553, supports a low level output current of 4mA and exhibits a propagation delay of 14.4ns. Suitable for applications requiring a single-bit buffer with a maximum operating temperature of 85°C.
Texas Instruments SN74AUP1G07DRLRG4 technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
No datasheet is available for this part.