
Single 2-input positive AND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, delivering 4mA low-level and -4mA high-level output current. This surface-mount component boasts a 6.2ns propagation delay and 4.7ns turn-on delay, with a low quiescent current of 500nA. Designed for operation across a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G08DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G08DPWR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 800um |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Thickness | 370um |
| Turn-On Delay Time | 4.7ns |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.