Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 3.6V supply. Features a 1-bit, 1-circuit configuration with a single Schmitt trigger input and inverter logic function. Delivers 4mA high and low level output current, with a propagation delay of 20.5ns and turn-on delay of 6.2ns. Packaged in a 5-SOT-23 surface mount case, this lead-free component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G14DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G14DBVT technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.