CMOS logic IC featuring a single Schmitt trigger inverter gate. This surface mount component operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a propagation delay of 6.2ns. It supports output currents of 4mA (low level) and -4mA (high level), with a quiescent current of 500nA. Packaged in a SOT-23-5, this RoHS compliant device is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G14DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G14DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.