CMOS 1-input Schmitt trigger inverter logic IC, featuring a 6.2ns propagation delay and 20.5ns turn-on delay. Operates from 800mV to 3.6V supply voltage with a quiescent current of 500nA. Offers ±4mA output current and a temperature range of -40°C to 85°C. Packaged in a 5-pin SC-70 surface-mount plastic package.
Sign in to ask questions about the Texas Instruments SN74AUP1G14DCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G14DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.