
Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 3.6V supply. Features a 6.2ns propagation delay and 20.5ns turn-on delay. Supports 4mA high-level and low-level output current. Encased in a surface-mount SON package, this RoHS-compliant component operates between -40°C and 85°C with a low 500nA quiescent current.
Sign in to ask questions about the Texas Instruments SN74AUP1G14DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G14DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
