
Single Schmitt-Trigger Inverter, CMOS technology, operating from 800mV to 3.6V. Features a 1-bit, 1-circuit design with a 1-input Schmitt trigger logic function. Offers a propagation delay of 20.5ns and a turn-on delay time of 4.9ns. Rated for -40°C to 85°C, with a quiescent current of 500nA. Provides 4mA low-level and -4mA high-level output current. Surface mountable in a 6-SON package, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G14DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G14DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G14DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
