Single Schmitt-Trigger Buffer, CMOS technology, operating from 800mV to 3.6V supply. Features non-inverting logic with a propagation delay of 18.1ns and turn-on delay of 19.8ns. Supports ±4mA output current and a quiescent current of 500nA. Packaged in a 5-SOT-23 surface mount configuration, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G17DBVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G17DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 19.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DBVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.