CMOS logic gate IC featuring a single Schmitt trigger buffer with non-inverting polarity. Operates with a supply voltage range of 800mV to 3.6V, offering a quiescent current of 500nA. Delivers 4mA of low-level output current and -4mA of high-level output current. Packaged in a 5-pin SOT-23 surface-mount configuration, this component boasts a propagation delay of 18.1ns and a turn-on delay time of 19.8ns. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G17DBVTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G17DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DBVTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.