CMOS logic gate featuring a single Schmitt trigger buffer function. Operates with a supply voltage range of 800mV to 3.6V, offering a propagation delay of 6.7ns and a turn-on delay of 19.8ns. Supports output currents of 4mA (low level) and -4mA (high level) with a quiescent current of 500nA. Packaged in a 5-pin SOT-23 surface-mount configuration, this non-inverting gate is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G17DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G17DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.