The SN74AUP1G17DPWR is a single buffer logic IC from Texas Instruments, operating within a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 19.8ns and a maximum output current of 4μA. The device is packaged in a 0.8x0.8mm X2SON-5 package and is rated for industrial temperature operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G17DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G17DPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | BUFFER |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 19.8 |
| Max I(ol) | 0.004 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 0.0009 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUP1G17DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.