
The SN74AUP1G17DRLRG4 is a Schmitt trigger buffer with a single input and output. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is packaged in a SOT-553 package and is surface mountable. It has a propagation delay of 18.1ns and a maximum operating temperature of 85°C. The SN74AUP1G17DRLRG4 is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Texas Instruments SN74AUP1G17DRLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G17DRLRG4 technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DRLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
