
Single buffer/driver IC featuring 3-state output, designed for low-power CMOS applications. Operates with a supply voltage range of 0.8V to 3.6V, offering 4mA high-level and 4mA low-level output current. This surface-mount component, packaged in SOT-23-5, supports an inverting logic function with a propagation delay of 25.7ns. Suitable for operation across a wide temperature range from -40°C to 85°C, it boasts a quiescent current of 500nA and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G240DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G240DBVR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 25.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 16.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G240DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.