CMOS buffer/driver featuring a single, inverting, 3-state output. Operates with a supply voltage range of 0.8V to 3.6V and offers a propagation delay of 16.1ns. Designed for surface mounting in an SC package, this component supports output currents of ±4mA. Suitable for a wide temperature range from -40°C to 85°C, it boasts low quiescent current of 500nA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G240DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G240DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.1ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G240DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.