The SN74AUP1G32 is a dual OR gate integrated circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is RoHS compliant and features a propagation delay of 6.4ns. It is available in a SON package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments SN74AUP1G32DRY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G32DRY2 technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Output Current | 20mA |
| Output Voltage | 0V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32DRY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.