
Single 2-input positive-OR gate, CMOS technology, operating from 0.8V to 3.6V. Features 6.4ns propagation delay, 4mA high-level output current, and 20µA low-level output current. Quiescent current is 500nA. Surface mount package, operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G32DSF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G32DSF2 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Voltage | 0V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32DSF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
