
The SN74AUP1G32YEPR is a single OR gate with two inputs, suitable for use in applications with supply voltages between 1.8V and 5.5V. It features a propagation delay of 6.4ns and a quiescent current of 500nA. The device is packaged in a VFBGA package and is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G32YEPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G32YEPR technical specifications.
| High Level Output Current | 4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | No |
| Series | 74AUP |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32YEPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
