
Single 2-input positive-OR gate, CMOS technology, operating from 0.8V to 3.6V. Features 6.4ns propagation delay, 20mA output current, and 500nA quiescent current. Designed for surface mount with tape and reel packaging. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN74AUP1G32YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G32YFPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 32.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
