
Single buffer gate IC, CMOS technology, operating from 800mV to 3.6V supply. Features a 1-bit, non-inverting buffer with push-pull output, supporting 4mA high-level and 4mA low-level output current. Operates across a wide temperature range of -40°C to 85°C with a propagation delay of 36.3ns. Packaged in a 5-pin SOT-23 surface mount configuration, this lead-free and RoHS compliant component is ideal for low-power applications.
Sign in to ask questions about the Texas Instruments SN74AUP1G34DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G34DBVT technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 36.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
