CMOS buffer gate IC, featuring a single non-inverting input and output. Operates with a supply voltage range of 800mV to 3.6V, offering 4mA high-level and low-level output current. Packaged in a 5-pin SOT-23 surface-mount configuration, this RoHS-compliant component has a propagation delay of 36.3ns and a quiescent current of 500nA. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G34DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G34DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 36.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.