Single buffer gate IC, CMOS technology, featuring a 1-bit, non-inverting logic function. Operates with a supply voltage range of 800mV to 3.6V, offering 4mA high and low level output current. This surface mount component, packaged in SON, boasts a propagation delay of 36.3ns and a low quiescent current of 500nA. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SN74AUP1G34DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G34DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
