
CMOS configurable multiple-function gate, operating from 800mV to 3.6V supply. Features Schmitt trigger inputs for enhanced noise immunity, with a maximum propagation delay of 21.4ns. Supports 3 inputs and 1 output, delivering 4mA high-level and -4mA low-level output current. Packaged in a 6-pin SOT-23 for surface mounting, this lead-free and RoHS-compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments SN74AUP1G57DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G57DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
