CMOS configurable multiple-function gate, ideal for low-power applications. Features Schmitt trigger inputs for improved noise immunity and a wide operating voltage range from 0.8V to 3.6V. Offers 3 inputs and 1 output, with a maximum output current of 4mA (low level) and -4mA (high level). Operates across an extended temperature range of -40°C to 85°C. Supplied in a 6-SC70 surface-mount package on tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUP1G57DCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G57DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
