
CMOS configurable multiple-function gate, 1-bit, 1-circuit, 1-element, 1-gate, featuring 3 inputs and 1 output. Operates with a supply voltage range of 800mV to 3.6V, offering a low quiescent current of 500nA. Schmitt trigger input provides noise immunity, with a propagation delay of 21.4ns. Rated for operation from -40°C to 85°C, this surface mount component delivers 4mA output current and is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G57DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
