
CMOS logic IC featuring a configurable multiple-function gate. Operates with a supply voltage range of 800mV to 3.6V, supporting a maximum output current of 20mA. Includes Schmitt trigger input for improved noise immunity. Designed for surface mounting in a SON package, this component offers a propagation delay of 5.3ns and a low quiescent current of 500nA. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G57DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G57DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
