CMOS configurable multiple-function gate, SOT-23-6 package, operating from 0.8V to 3.6V. Features Schmitt trigger inputs, 3 inputs, 1 output, and a maximum output current of 4mA. Offers a propagation delay of 21.4ns and a low quiescent current of 500nA. Suitable for surface mount applications with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G58DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000229oz |
| RoHS | Compliant |
No datasheet is available for this part.