
CMOS configurable multiple-function gate, operating from 800mV to 3.6V supply. Features Schmitt trigger input, 2 input lines, and 1 output line. Delivers 4mA output current with a quiescent current of 500nA. Packaged in a 6-SC70 surface mount format, measuring 2mm x 1.25mm x 0.9mm. Suitable for operation between -40°C and 85°C, with a propagation delay of 21.4ns.
Sign in to ask questions about the Texas Instruments SN74AUP1G58DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G58DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.3ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G58DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
