
CMOS configurable multiple-function gate for surface mount applications. Features a 3.6V maximum supply voltage and 800mV minimum supply voltage, with a quiescent current of 500nA. Offers 2 input lines and 1 output line, supporting a high-level output current of -4mA and a low-level output current of 4mA. Operates across a temperature range of -40°C to 85°C with a propagation delay of 21.4ns. This RoHS compliant component is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments SN74AUP1G58YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G58YFPR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G58YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
