
CMOS configurable multiple-function gate, featuring Schmitt trigger inputs for enhanced noise immunity. This single-circuit device offers 3 inputs and 1 output, with a maximum operating temperature of 85°C and a minimum of -40°C. It supports a supply voltage range from 800mV to 3.6V, delivering 4mA of output current at both high and low levels. Designed for surface mounting, this RoHS compliant component boasts a low quiescent current of 500nA and a propagation delay of 21.4ns.
Sign in to ask questions about the Texas Instruments SN74AUP1G58YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G58YZPR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G58YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
