The SN74AUP1G74DCTR is an 8-bit D flip-flop from Texas Instruments, operating within a supply voltage range of 0.8V to 3.6V. It features a propagation delay of 27ns and a maximum frequency of 40MHz. The device is packaged in an 8-pin LSSOP and is rated for industrial temperature operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1G74DCTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G74DCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.95 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 1 |
| Max I(ol) | 0.00002 |
| Load Capacitance | 30 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 180 |
| Max Frequency@Nom-Sup | 40000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUP1G74DCTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.