Single positive-edge-triggered D-type flip-flop, CMOS technology, operating from 800mV to 3.6V. Features a maximum operating frequency of 280MHz and a propagation delay of 17.3ns. This non-inverting logic element offers 4mA high and low level output current. Designed for surface mount with a 5-SC70 package, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G79DCKTG4 technical specifications.
| Package/Case | SC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 280MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.