Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-X2SON -40 to 85
Sign in to ask questions about the Texas Instruments SN74AUP1G80DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G80DPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | D FLIP-FLOP |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 28.7 |
| Number of Bits | 1 |
| Max I(ol) | 0.004 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 0.0009 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 260 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74AUP1G80DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.