The SN74AUP1G80YFPR is a D-Type flip-flop with a positive edge trigger type, operating at a frequency of 280MHz. It can source and sink a maximum of 4mA of current at its high and low level output, respectively. This device is RoHS compliant and is packaged in a VFBGA, BGA6,2X3,16 package, suitable for surface mount applications. The SN74AUP1G80YFPR can operate within a temperature range of -40°C to 85°C and is part of the 74AUP series of CMOS logic ICs.
Sign in to ask questions about the Texas Instruments SN74AUP1G80YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G80YFPR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 280MHz |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G80YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.