
CMOS configurable multiple-function gate, 74AUP series, featuring Schmitt trigger inputs for enhanced noise immunity. This single-circuit IC offers one gate with three inputs and one output, supporting a maximum supply voltage of 3.6V and a minimum of 800mV. Operating across a temperature range of -40°C to 85°C, it delivers 4mA of output current and a quiescent current of 500nA. Packaged in a 6-pin SOT-23 for surface mounting, this lead-free and RoHS-compliant component has a propagation delay of 21.6ns.
Sign in to ask questions about the Texas Instruments SN74AUP1G98DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98DBVT technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
