
CMOS logic IC featuring a configurable multiple-function gate with Schmitt trigger inputs. Operates from 800mV to 3.6V supply, offering 4mA output current at both high and low levels. This single-circuit device boasts a 2-input, 3-input configuration with one output, and a propagation delay of 21.6ns. Designed for surface mounting in a compact 6-SC70 package (0.9mm height, 2mm length, 1.25mm width), it functions across an industrial temperature range of -40°C to 85°C. Features include low quiescent current of 500nA and lead-free, RoHS compliance.
Sign in to ask questions about the Texas Instruments SN74AUP1G98DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98DCKR technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 8.8E-05oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
