Configurable multiple-function gate, a single-circuit CMOS logic IC featuring Schmitt trigger inputs. Operates from 0.8V to 3.6V supply voltage with a maximum output current of 4mA (high) and -4mA (low). Offers a propagation delay of 21.6ns and a quiescent current of 500nA. Packaged in a 6-SC70 surface-mount format, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G98DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
No datasheet is available for this part.