
Configurable multiple-function logic gate, featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS device operates from 0.8V to 3.6V, offering a propagation delay of 21.6ns. Supports NAND, NOR, OR, inverter, multiplexer, and multi-function logic operations with 3 inputs and 1 output. Delivers 4mA output current and a quiescent current of 500nA, packaged in a 6-pin SOT-553 surface-mount configuration. Rated for operation between -40°C and 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments SN74AUP1G98DRLR technical specifications.
| Package/Case | SOT-553-6 |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, OR GATE, Inverter, Mux, Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
