CMOS configurable multiple-function gate with 3 inputs and 1 output, featuring Schmitt trigger inputs for enhanced noise immunity. Operates from 0.8V to 3.6V supply voltage with a low quiescent current of 500nA. Offers 4mA high and low level output current and a propagation delay of 8.3ns. Packaged in a 6-SON surface mount configuration, this lead-free, RoHS compliant component is ideal for low-power applications.
Sign in to ask questions about the Texas Instruments SN74AUP1G98DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.