
CMOS configurable multiple-function gate with Schmitt trigger inputs. Features a 3-input, 1-output configuration, operating from 0.8V to 3.6V supply. Delivers 4mA low-level and -4mA high-level output current, with a maximum output current of 20mA. Suitable for surface mount applications with a wide operating temperature range of -40°C to 85°C. This RoHS compliant component offers low quiescent current of 500nA and a propagation delay of 39.7ns.
Sign in to ask questions about the Texas Instruments SN74AUP1G98DSFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98DSFR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 39.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98DSFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
