The SN74AUP1G98YFPR is a single-bit logic IC with Schmitt trigger inputs and a maximum operating temperature of 85°C. It has a propagation delay of 8.3ns and a quiescent current of 500nA. This lead-free device is RoHS compliant and available in a VFBGA package. The IC is suitable for use in surface mount applications and has a minimum supply voltage of 800mV.
Sign in to ask questions about the Texas Instruments SN74AUP1G98YFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98YFPR technical specifications.
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98YFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.