
CMOS configurable multiple-function gate, featuring Schmitt trigger inputs for enhanced noise immunity. This single-circuit, single-element device offers 3 inputs and 1 output, supporting a maximum output current of 4mA. Operating across a wide temperature range of -40°C to 85°C, it functions with supply voltages from 800mV to 3.6V and exhibits a low quiescent current of 500nA. Surface mountable in a 6-DSBGA package, this RoHS compliant component is ideal for low-power applications.
Sign in to ask questions about the Texas Instruments SN74AUP1G98YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1G98YZPR technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G98YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
