
CMOS logic IC featuring a single, multi-function gate with 3-state outputs. This device offers Schmitt trigger inputs for improved noise immunity and operates from a 0.8V to 3.6V supply. It supports a maximum output current of 4mA, with a low quiescent current of 500nA. Packaged in an 8-VSSOP for surface mounting, it functions across a -40°C to 85°C temperature range.
Texas Instruments SN74AUP1G99DCUTE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Contains Lead |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 24.9ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G99DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
