
Single Schmitt-Trigger Inverter Gate, CMOS technology, operating from 2.3V to 3.6V supply. Features 10.8ns propagation delay and 5.1ns turn-on delay. Offers 4mA high and low level output current. Packaged in a 5-SC70 surface mount with dimensions of 2mm length, 1.25mm width, and 1.1mm height. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1T14DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T14DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.8ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 900nA |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 5.1ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T14DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
