
Surface mount 2-input positive-OR gate, CMOS technology, operating from 2.3V to 3.6V supply. Features 1.8V, 2.5V, and 3.3V input compatibility with 3.3V CMOS output. Offers a 4.4ns propagation delay and 4mA output current. Packaged in a 5-SC70, 1.1mm height, 2mm length, 1.25mm width SC package. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN74AUP1T32DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74AUP1T32DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 2.3ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1T32DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
